| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97JEV00100 |
| SKU: | DCHACT20JD97JE V001 |
ACT20JD97JE V001
| Heilind Number: | DCHACT20JD97JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket connector offers reliable power transmission with an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms. Its durable shell, made of composite material and featuring Cadmium Olive Drab plating, ensures longevity even in harsh environments. With 12 contact positions and a triple start threaded mating type, it guarantees secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is a dependable solution for demanding environments. Upgrade your connectivity setup with this essential component.

