| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97JNV00100 |
| SKU: | DCHACT20JD97JN V001 |
ACT20JD97JN V001
| Heilind Number: | DCHACT20JD97JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Discover the rugged SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed to excel in high-performance applications. Featuring a durable Composite shell and Socket contacts, it ensures reliable connectivity in extreme environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. The Cadmium Olive Drab plating and Triple Start Threaded mating type enhance its functionality, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures versatility. Elevate your connectivity standards with this essential component.

