| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97PCV00100 |
| SKU: | DCHACT20JD97PC V001 |
ACT20JD97PC V001
| Heilind Number: | DCHACT20JD97PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a durable shell made of composite material. With a voltage rating of 600 V AC and 850 V DC, along with a current rating of 13 A, it ensures reliable power transmission in industrial settings. Featuring a square flange design and Cadmium Olive Drab shell plating, it guarantees secure and stable connections. With 12 pin contacts and a triple start threaded mating type, it facilitates efficient signal transmission. Operating in extreme temperatures ranging from -65 to 200 °C, this connector is built to withstand harsh environments. Trust in its quality and performance for your critical connectivity needs.

