| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97PDV00100 |
| SKU: | DCHACT20JD97PD V001 |
ACT20JD97PD V001
| Heilind Number: | DCHACT20JD97PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a square flange mount type and a triple start threaded mating type, ensures secure and reliable connections. With a shell size of 15 and 12 pin contacts, it delivers optimal power performance with an amperage rating of 13 A and voltage capabilities of up to 600 V AC, 850 V DC, and 1800 Vrms. The cadmium olive drab shell plating guarantees durability in harsh environments, while the composite shell material withstands extreme temperatures from -65 to 200 °C (-85 to 392 °F). Ideal for diverse applications, this connector is a vital component for seamless operations. Elevate your connectivity solutions with this high-quality SQUARE FLANGE RECEPTACLE.

