| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97PEV00100 |
| SKU: | DCHACT20JD97PE V001 |
ACT20JD97PE V001
| Heilind Number: | DCHACT20JD97PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Triple Start Threaded mating type, ensuring a secure connection in any environment. With a durable Composite shell and Cadmium Olive Drab shell plating, it's built to withstand demanding conditions. Rated for 13A and 600V AC/850V DC, it meets stringent power requirements. The 15 shell size and 12 contact positions make it versatile for a range of applications. Operating in extreme temperatures from -65 to 200°C, it's reliable in even the harshest environments. Upgrade your connectivity solutions with this essential connector.

