| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97PNV00100 |
| SKU: | DCHACT20JD97PN V001 |
ACT20JD97PN V001
| Heilind Number: | DCHACT20JD97PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13 A amperage rating, ensuring reliable power transmission in demanding environments. Its durable composite shell and Cadmium Olive Drab plating provide robust protection, while the 12-pin configuration and Triple Start Threaded mating type guarantee secure and efficient connections. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of industrial applications. Trust in this Connector for dependable performance in even the harshest conditions.

