| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97SBV00100 |
| SKU: | DCHACT20JD97SB V001 |
ACT20JD97SB V001
| Heilind Number: | DCHACT20JD97SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this receptacle boasts a durable shell made of composite material, ensuring reliability in even the harshest environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with an amperage of 13A, it meets the demands of high-power applications. Featuring 12 socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. The Cadmium Olive Drab shell plating offers excellent corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures versatility. Trust in this Standard Circular Connector for your critical connectivity needs.

