| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06AAV00100 |
| SKU: | DCHACT20JE06AA V001 |
ACT20JE06AA V001
| Heilind Number: | DCHACT20JE06AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a maximum amperage of 23A and voltage rating of 600V AC / 850V DC, ensures reliable power and signal transmission in any environment. Featuring a square flange mount, shell size 17, and cadmium olive drab shell plating, it offers durability and easy installation. The composite shell material, along with a triple-start threaded mating type, guarantees a secure connection. With six positions and an operating temperature range from -65°C to 200°C (-85°F to 392°F), this connector is designed for optimal performance in extreme conditions. Trust in our Standard Circular Connectors for seamless connectivity solutions.

