| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06ACV00100 |
| SKU: | DCHACT20JE06AC V001 |
ACT20JE06AC V001
| Heilind Number: | DCHACT20JE06AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this robust connector boasts an amperage of 23A and supports voltages of up to 600V AC, 850V DC, and 1800Vrms. With a shell size of 17 and six positions, it ensures secure and efficient connections. The Cadmium Olive Drab plating and composite shell construction guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a Triple Start Threaded mating type, it's a reliable solution for demanding industrial and aerospace settings.

