| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06ADV00100 |
| SKU: | DCHACT20JE06AD V001 |
ACT20JE06AD V001
| Heilind Number: | DCHACT20JE06AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle boasts a robust shell material and cadmium olive drab shell plating for durability in extreme environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 23 A, it ensures reliable power transmission. Featuring a square flange shell type and triple start threaded mating, it guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your industrial needs. Trust in its six contact positions and standard circular design for efficient and long-lasting performance.

