| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06BBV00100 |
| SKU: | DCHACT20JE06BB V001 |
ACT20JE06BB V001
| Heilind Number: | DCHACT20JE06BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector, featuring a triple start threaded mating type and cadmium olive drab shell plating, ensures durable and reliable connections in industrial environments. With a wide operating temperature range from -65 to 200 °C (-85 to 392 °F) and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for diverse electrical systems. The six-position layout and 23 A amperage capacity make it perfect for power and signal transmission. Upgrade your circular connector setup with this essential component.

