ACT20JE06HD V001

Heilind Number:DCHACT20JE06HD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE06HD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE06HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE06HDV00100
SKU:DCHACT20JE06HD V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged and reliable connector is designed for demanding environments, offering a secure mount in a square flange configuration. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. Featuring a shell size 17 and a composite shell material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Its triple start threaded mating type, along with cadmium olive drab shell plating, guarantees a durable and efficient connection. Perfect for industrial and aerospace applications, this connector with 6 positions is essential for maintaining seamless operations in critical settings. Trust in the DEUTSCH SQUARE FLANGE RECEPTACLE for superior performance in your connectivity needs.