| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06JCV00100 |
| SKU: | DCHACT20JE06JC V001 |
ACT20JE06JC V001
| Heilind Number: | DCHACT20JE06JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Designed for high-performance applications, this connector features a triple start threaded mating type for secure and reliable connections. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 23A, it is perfect for power and signal transmission. The cadmium olive drab shell plating and composite shell material ensure durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Suitable for applications requiring six positions, this connector is a versatile solution for demanding environments.

