| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06PBV00100 |
| SKU: | DCHACT20JE06PB V001 |
ACT20JE06PB V001
| Heilind Number: | DCHACT20JE06PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a 23A amperage rating and can withstand voltages up to 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, Cadmium Olive Drab plating, and wide operating temperature range of -65 to 200°C (-85 to 392°F) ensure reliable performance in harsh environments. With six pin contacts and Triple Start Threaded mating, it offers secure and efficient connections for your critical applications, meeting the stringent standards of Standard Circular Connectors. Trust in this connector for seamless and dependable connectivity solutions.

