| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06PDV00100 |
| SKU: | DCHACT20JE06PD V001 |
ACT20JE06PD V001
| Heilind Number: | DCHACT20JE06PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring 6 pin contacts in a 17 shell size, is engineered for reliable power transmission at up to 600V AC, 850V DC, and 1800Vrms. Its Composite shell with Cadmium Olive Drab plating ensures durability in harsh environments, while the Triple Start Threaded mating design guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile and robust solution for a wide range of applications. Trust in this Standard Circular Connector for seamless and high-performance connectivity.

