| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06SAV00100 |
| SKU: | DCHACT20JE06SA V001 |
ACT20JE06SA V001
| Heilind Number: | DCHACT20JE06SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector, featuring a shell size 17 and durable composite shell material, is designed for rugged environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 23 A, it ensures reliable power transmission. The socket contact type and triple start threaded mating type offer secure connections, while the cadmium olive drab shell plating provides corrosion resistance. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs.

