| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06SBV00100 |
| SKU: | DCHACT20JE06SB V001 |
ACT20JE06SB V001
| Heilind Number: | DCHACT20JE06SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material and Cadmium Olive Drab plating for durability and reliability in extreme environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 23A, it ensures efficient power transmission. Featuring 6 positions and a Triple Start Threaded mating type, it guarantees secure and stable connections. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of industrial settings. Trust in this Standard Circular Connector to meet your demanding requirements with ease.

