| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06SCV00100 |
| SKU: | DCHACT20JE06SC V001 |
ACT20JE06SC V001
| Heilind Number: | DCHACT20JE06SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable composite shell that ensures reliable operation in harsh environments. With an amperage rating of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. The socket contact type and triple start threaded mating design provide secure and stable connections. Its Cadmium Olive Drab shell plating and square flange shell type offer both durability and convenience in installation. With six positions, this versatile connector is ideal for a wide range of applications, making it a must-have for your connectivity needs.

