| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE06SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE06SNV00100 |
| SKU: | DCHACT20JE06SN V001 |
ACT20JE06SN V001
| Heilind Number: | DCHACT20JE06SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE06SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket connector, featuring a Square Flange mount type and a shell size of 17, offers secure power transmission with a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Its durable Composite shell material and Cadmium Olive Drab plating ensure long-lasting reliability, while the six positions and Triple Start Threaded mating type provide efficient and secure connections. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it is suitable for use in extreme conditions. Trust in this Standard Circular Connector for seamless connectivity in your projects.

