| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08AEV00100 |
| SKU: | DCHACT20JE08AE V001 |
ACT20JE08AE V001
| Heilind Number: | DCHACT20JE08AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a secure and reliable connection with an amperage of 13 A and a voltage rating of 1250 V DC. Its robust construction, featuring a Composite shell material and Cadmium Olive Drab plating, ensures durability even in harsh environments, with an operating temperature range of -65 to 200 °C. With a shell size of 17 and eight positions, it's suitable for a variety of industrial and aerospace uses. Trust in its Triple Start Threaded mating type for secure connections every time. Upgrade your connectivity with this essential component.

