ACT20JE08BB V001

Heilind Number:DCHACT20JE08BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE08BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE08BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE08BBV00100
SKU:DCHACT20JE08BB V001

Detailed Description

Enhance your electronic connections with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector offers a secure 8-position socket assembly, suitable for high-amperage applications up to 13 A. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission in demanding environments. The square flange shell, made of rugged composite material and plated with Cadmium Olive Drab, guarantees longevity even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for military, aerospace, and industrial use, this connector, with a mating type of Triple Start Threaded, complies with the highest standards of quality and performance. Trust in its efficiency for all your connectivity needs.