| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08BCV00100 |
| SKU: | DCHACT20JE08BC V001 |
ACT20JE08BC V001
| Heilind Number: | DCHACT20JE08BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and reliable solution for your power and signal transmission needs. With a maximum amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power delivery even in demanding environments. Featuring a durable Composite shell and Cadmium Olive Drab plating, it guarantees long-lasting durability and protection against corrosion. Perfect for industrial and aerospace applications, this Square Flange Receptacle is an essential component for your connectivity requirements. Operating temperature range of -65 to 200 °C (-85 to 392 °F).

