ACT20JE08HD V001

Heilind Number:DCHACT20JE08HD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE08HD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE08HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE08HDV00100
SKU:DCHACT20JE08HD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 17 and a square flange design, is engineered for secure and reliable mounting. With a current rating of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power transmission in demanding environments. The triple-start threaded mating type and pin contact configuration guarantee a stable and durable connection. Constructed with a composite shell material and cadmium olive drab plating, it offers superior corrosion resistance for long-lasting performance. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of industrial applications. Trust in its quality and durability for all your connectivity needs.