| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08JBV00100 |
| SKU: | DCHACT20JE08JB V001 |
ACT20JE08JB V001
| Heilind Number: | DCHACT20JE08JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 17 and a total of 8 contact positions, ensuring reliable power transmission in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it offers both functionality and durability. The composite shell material can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), while the socket contact type and triple start threaded mating provide secure connections. With shell plating in Cadmium Olive Drab, this connector offers excellent corrosion resistance. Trust in its 13 A amperage rating for efficient power transfer. Upgrade your connectivity solutions with this essential component.

