| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08JDV00100 |
| SKU: | DCHACT20JE08JD V001 |
ACT20JE08JD V001
| Heilind Number: | DCHACT20JE08JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability and performance, this receptacle offers secure mating through Triple Start Threaded connections. With a shell size of 17 and a durable composite construction, it ensures resilience in harsh environments, withstanding temperatures ranging from -65 to 200 °C. Its Cadmium Olive Drab shell plating provides corrosion resistance, while its 8 socket contacts support a maximum amperage of 13 A and a voltage rating of 1250 V DC. Ideal for demanding applications, this connector guarantees efficient power transmission and signal integrity, making it a valuable asset in various industries. Elevate your connectivity standards with this premium circular connector.

