| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08PEV00100 |
| SKU: | DCHACT20JE08PE V001 |
ACT20JE08PE V001
| Heilind Number: | DCHACT20JE08PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for optimal power transmission, featuring a maximum amperage of 13 A and a voltage rating of 1250 V DC. Its durable composite shell, combined with Cadmium Olive Drab plating, ensures reliable operation in harsh environments, withstanding temperatures from -65 to 200 °C. The Triple Start Threaded mating type provides secure connectivity, while the eight available positions offer versatility in applications. Trust in the quality and performance of this Standard Circular Connector for your critical connections.

