| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08SCV00100 |
| SKU: | DCHACT20JE08SC V001 |
ACT20JE08SC V001
| Heilind Number: | DCHACT20JE08SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a crucial component of the DEUTSCH 38999 Series III Composite Connectors. Offering a robust amperage of 13A and a voltage rating of 1250V DC, this receptacle is engineered for reliable power transmission in demanding environments. With a durable composite shell and Cadmium Olive Drab plating, it ensures long-term performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The square flange design and triple start threaded mating type guarantee secure and efficient connections, making it ideal for industrial and aerospace applications. Upgrade your systems with the unparalleled quality and performance of the SQUARE FLANGE RECEPTACLE.

