| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE08SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE08SEV00100 |
| SKU: | DCHACT20JE08SE V001 |
ACT20JE08SE V001
| Heilind Number: | DCHACT20JE08SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE08SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell, this high-performance connector ensures reliable operation in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a voltage rating of 1250V DC, 2300Vrms, 900V AC, and an amperage of 13A, it guarantees efficient power transmission. The Square Flange design with Triple Start Threaded mating type provides secure connections, while the Cadmium Olive Drab shell plating offers excellent corrosion resistance. With 8 contact positions and a shell size of 17, it's perfect for a wide range of industrial applications. Trust in our Standard Circular Connectors for seamless integration and superior performance.

