| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26BCV00100 |
| SKU: | DCHACT20JE26BC V001 |
ACT20JE26BC V001
| Heilind Number: | DCHACT20JE26BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for high-performance applications, featuring a square flange mount for secure installation. With a 7.5A amperage rating and a maximum voltage of 600V AC/850V DC, it ensures reliable power transmission. The 26-position layout with Triple Start Threaded mating type offers versatile connectivity options. Constructed with durable Composite and Cadmium Olive Drab plating, it guarantees longevity in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is a dependable solution for your industrial needs. Upgrade to the Standard Circular Connectors series and experience seamless connectivity like never before.

