| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26BDV00100 |
| SKU: | DCHACT20JE26BD V001 |
ACT20JE26BD V001
| Heilind Number: | DCHACT20JE26BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, perfect for demanding environments. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 26 contact positions, Less Socket contact type, and Triple Start Threaded mating type guarantee secure and efficient connections. Its Cadmium Olive Drab shell plating offers corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. Trust in this Connector for seamless integration in your systems.

