| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26HEV00100 |
| SKU: | DCHACT20JE26HE V001 |
ACT20JE26HE V001
| Heilind Number: | DCHACT20JE26HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity. With an amperage rating of 7.5 A and a voltage tolerance of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring 26 pin contacts and a durable Composite shell construction with Cadmium Olive Drab plating, it guarantees secure connections in demanding environments. The Triple Start Threaded mating type offers easy installation, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Trust in this Square Flange Receptacle for efficient and robust circular connector solutions.

