| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26PAV00100 |
| SKU: | DCHACT20JE26PA V001 |
ACT20JE26PA V001
| Heilind Number: | DCHACT20JE26PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and triple start threaded mating for secure connections. With 26 pin positions, it offers versatility in various settings, while meeting stringent standards for amperage (7.5A) and voltages (600V AC, 850V DC, 1800Vrms). The cadmium olive drab shell plating ensures reliable performance in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in its quality and efficiency for your connectivity needs.

