| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26PBV00100 |
| SKU: | DCHACT20JE26PB V001 |
ACT20JE26PB V001
| Heilind Number: | DCHACT20JE26PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26PB V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors offers high-performance connectivity for demanding applications. With a durable composite shell and cadmium olive drab plating, it ensures reliability in harsh environments. Featuring 26 pin contacts and a triple start threaded mating type, it provides secure and efficient connections. Rated for 7.5 A and 600 V AC/850 V DC, with an operating temperature range of -65 to 200 °C (-85 to 392 °F), it is ideal for industrial and aerospace use. Trust in the quality of our Standard Circular Connectors for your connectivity needs.

