| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26PCV00100 |
| SKU: | DCHACT20JE26PC V001 |
ACT20JE26PC V001
| Heilind Number: | DCHACT20JE26PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE, a high-performance connector from the DEUTSCH 38999 Series III Composite Connectors. With a durable composite shell and Cadmium Olive Drab plating, it's designed for reliability in harsh environments. Featuring 26 pin contacts and Triple Start Threaded mating, it ensures secure connectivity. With an amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it's versatile for various applications. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for aerospace, military, and industrial use, guaranteeing high performance and durability in critical systems.

