| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26PDV00100 |
| SKU: | DCHACT20JE26PD V001 |
ACT20JE26PD V001
| Heilind Number: | DCHACT20JE26PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the cutting-edge SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this receptacle offers a seamless integration with its square flange mount type. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in diverse applications. Featuring 26 pin contacts, triple start threaded mating type, and a durable shell made of composite material, it guarantees secure and efficient connections even in harsh environments. The cadmium olive drab shell plating and wide operating temperature range of -65 to 200°C (-85 to 392°F) further enhance its durability. Elevate your connectivity solutions with this high-quality, standard circular connector.

