| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26PEV00100 |
| SKU: | DCHACT20JE26PE V001 |
ACT20JE26PE V001
| Heilind Number: | DCHACT20JE26PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell, Cadmium Olive Drab plating, and a Triple Start Threaded mating type for secure connections. With 26 pin contact positions, it delivers reliable power transmission at up to 7.5 A and 600 V AC/850 V DC, making it ideal for a wide range of applications. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures optimal performance in various environments. Trust in this Standard Circular Connector for efficient and reliable electrical connections.

