ACT20JE26PN V001

Heilind Number:DCHACT20JE26PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE26PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE26PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE26PNV00100
SKU:DCHACT20JE26PN V001

Detailed Description

Elevate your connectivity with the rugged SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability in demanding environments, this connector features a square flange mount and 26 pin contacts, ensuring secure and reliable connections. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The shell, made of composite material, offers excellent resistance to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), while the Cadmium Olive Drab plating provides corrosion protection. Ideal for aerospace, military, and industrial use, this connector guarantees high performance in the most challenging conditions. Elevate your connectivity solutions with this essential component.