| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26SAV00100 |
| SKU: | DCHACT20JE26SA V001 |
ACT20JE26SA V001
| Heilind Number: | DCHACT20JE26SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type, offering reliable power transmission with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. The durable composite shell material and Cadmium Olive Drab plating ensure longevity in harsh environments, with an operating temperature range of -65 - 200 °C, -85 - 392 °F. With 26 positions and a square flange shell type, it guarantees secure mating through its triple start threaded design. Trust in our Standard Circular Connectors for seamless integration and optimal functionality in your system.

