| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26SDV00100 |
| SKU: | DCHACT20JE26SD V001 |
ACT20JE26SD V001
| Heilind Number: | DCHACT20JE26SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 26 socket contacts, it provides secure connections, while its Triple Start Threaded mating type guarantees easy and efficient installation. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector boasts exceptional power handling capabilities. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is a versatile solution for various industrial settings. Stay connected with confidence using this essential component.

