| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26SEV00100 |
| SKU: | DCHACT20JE26SE V001 |
ACT20JE26SE V001
| Heilind Number: | DCHACT20JE26SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust construction with a composite shell and Cadmium Olive Drab plating. With 26 socket contacts, it ensures secure and reliable connections in demanding environments. Rated for 7.5A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), it offers exceptional durability and versatility. Its square flange mount type and triple start threaded mating type make installation easy and secure. Ideal for a wide range of industries, this connector is a must-have for your connectivity needs. Elevate your connectivity with this essential component.

