| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE26SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE26SNV00100 |
| SKU: | DCHACT20JE26SN V001 |
ACT20JE26SN V001
| Heilind Number: | DCHACT20JE26SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE26SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact, featuring a durable Composite shell and Cadmium Olive Drab plating, is designed for 26 positions. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. Its Square Flange mount type and Triple Start Threaded mating offer secure installation, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Trust in this Standard Circular Connector for efficient and robust connectivity solutions.

