ACT20JE35AA V001

Heilind Number:DCHACT20JE35AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE35AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE35AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE35AAV00100
SKU:DCHACT20JE35AA V001

Detailed Description

Enhance your electrical connections with the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this rugged connector ensures reliable performance in demanding environments. With a maximum amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it meets stringent industry standards. Featuring a square flange mount and a shell size of 17, it offers secure and stable installation. Its composite shell material, along with Cadmium Olive Drab plating, guarantees durability and corrosion resistance. With 55 positions and a triple start threaded mating type, it facilitates efficient connectivity. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Elevate your connector solutions with this essential component from our Standard Circular Connectors collection.