ACT20JE35BB V001

Heilind Number:DCHACT20JE35BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE35BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE35BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE35BBV00100
SKU:DCHACT20JE35BB V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Square Flange Receptacle design, these connectors are engineered for high-performance applications. With a reliable amperage of 5A and the ability to withstand voltages up to 400V AC, 550V DC, and 1300Vrms, they ensure secure and efficient power transmission. The shell size of 17 and 55 positions offer comprehensive connectivity solutions, while the durable composite shell material and Cadmium Olive Drab plating guarantee longevity in harsh environments. Their Triple Start Threaded mating type ensures secure connections, and with an operating temperature range of -65 to 200°C (-85 to 392°F), they are suitable for a wide range of industrial settings. Trust in the DEUTSCH 38999 Series III for robust performance in your connectivity needs.