| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35BEV00100 |
| SKU: | DCHACT20JE35BE V001 |
ACT20JE35BE V001
| Heilind Number: | DCHACT20JE35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, capable of withstanding extreme temperatures from -65 to 200°C. With a voltage rating of 400V AC and 550V DC, as well as a 1300Vrms rating, it ensures reliable power transmission. The square flange mount and 55 positions offer secure and efficient connections, while the Cadmium Olive Drab shell plating provides durability and corrosion resistance. Suitable for a variety of environments, from industrial to aerospace, this connector is a versatile solution for your connectivity needs. Elevate your system's performance with the SQUARE FLANGE RECEPTACLE.

