| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35HEV00100 |
| SKU: | DCHACT20JE35HE V001 |
ACT20JE35HE V001
| Heilind Number: | DCHACT20JE35HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with cadmium olive drab plating, ensuring reliable performance in harsh environments. With 55 pin contacts, it offers efficient power transmission, while its square flange mount and triple start threaded mating type provide a secure connection. Rated for 400V AC, 550V DC, and 1300Vrms, and capable of handling 5A, it's suitable for a wide range of industrial applications. Operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility. Upgrade your connectivity solutions with this essential connector.

