| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35JDV00100 |
| SKU: | DCHACT20JE35JD V001 |
ACT20JE35JD V001
| Heilind Number: | DCHACT20JE35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a rugged construction with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it offers secure power transmission. The 17 shell size, along with 55 positions, provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for demanding industrial settings. Upgrade your systems with this premium Circular Connector for efficient and durable performance.

