| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35JEV00100 |
| SKU: | DCHACT20JE35JE V001 |
ACT20JE35JE V001
| Heilind Number: | DCHACT20JE35JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact is engineered for durability and reliability in demanding environments. Featuring Cadmium Olive Drab shell plating, it offers robust protection against corrosion. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures secure power transmission. Its 55-position configuration and square flange design provide versatility for a wide range of applications. Operating flawlessly in temperatures from -65 to 200 °C (-85 to 392 °F), it's suitable for even the most extreme conditions. Upgrade your circular connector setup with this essential component, delivering efficient and secure connections every time.

