| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35PAV00100 |
| SKU: | DCHACT20JE35PA V001 |
ACT20JE35PA V001
| Heilind Number: | DCHACT20JE35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, it offers a current rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms. With a durable Composite shell and Cadmium Olive Drab plating, this connector ensures reliability in harsh environments, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 55 pin contacts in a Square Flange design, it's perfect for demanding applications where secure and efficient connections are crucial. Upgrade your connectivity solutions with this essential component.

