| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35PBV00100 |
| SKU: | DCHACT20JE35PB V001 |
ACT20JE35PB V001
| Heilind Number: | DCHACT20JE35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the robust performance of our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability in demanding environments, this connector features a composite shell material that can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). With 55 contact positions and a square flange shell type, it provides secure connectivity for your applications. The voltage rating of 400V AC, 550V DC, and 1300Vrms, combined with an amperage of 5A, ensures efficient power transmission. The Cadmium Olive Drab shell plating offers corrosion resistance, while the triple start threaded mating type guarantees a reliable connection. Whether in industrial or aerospace settings, this connector is a trusted solution for your connectivity requirements.

