ACT20JE35PN V001

Heilind Number:DCHACT20JE35PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE35PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE35PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE35PNV00100
SKU:DCHACT20JE35PN V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell size 17 design, this connector offers reliable performance in demanding environments, boasting a current rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms. Featuring 55 pin contacts with Cadmium Olive Drab plating, it ensures secure and efficient connections. Crafted from high-quality composite material, this connector is built to withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for various industrial applications. Its Triple Start Threaded mating type guarantees a secure fit, while its compliance with standard circular connector specifications ensures seamless integration. Elevate your connectivity solutions with this essential component.